Kenwood KFCPS6997 5-way coaxial flush mount speaker 720W 1 pc

MPN
KFCPS6997
Brand
Kenwood
EAN-13
0019048241825
Order Code
19-2056
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.50 £70.12
10+ £68.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kenwood KFCPS6997 is a 5-way coaxial flush mount speaker engineered to deliver precise audio output with a maximum power handling of 720 watts. Designed for integration into car audio systems, these loudspeakers provide a comprehensive frequency range by utilising multiple drivers within a single enclosure, ensuring clarity and depth in sound reproduction across various audio spectrums. The coaxial configuration facilitates efficient installation in confined spaces, making it ideal for automotive applications where space is limited yet high-performance sound is desired. With a single piece included per package, the speaker is a suitable choice for replacing or upgrading original equipment in vehicles, offering a balanced solution for those prioritising both quality and space-efficiency in their vehicular audio enhancements.
Type 5-way coaxial flush mount speaker
Impedance 8Ω
Power - Rated 150 W
Amplifier included No
Content 1
Dimensions 150 x 230 mm (6 x 9")
Frequency Range 58 Hz - 22,000Hz
Height 93mm
Midrange speaker magnet type Ferrite
Mounting depth 8.05cm
Number of tweeter drivers 4
Product colour Black
Quantity per pack 1 pc(s)
Recess depth 80.5mm
Sensitivity 88 dB
Shape Oval
Size 164mm
Speaker type 5-way
SPL 88dB
Subwoofer included No
Tweeter Yes
Tweeter diaphragm material Polyetherimide (PEI)
Tweeter magnet type Ceramic
Tweeter shape Dome
Width 236.4mm

Reviews

Be the first to submit a review

Trustpilot