Kenwood KFCPS1096 2-way coaxial flush mount speaker kit 220W 1 Pair

Order Code:

19-2053

Brand: Kenwood MPN: KFCPS1096 EAN-13: 0019048226860
Qty Unit Price (Ex VAT)
1+ £44.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/05/2026

Kenwood KFCPS1096 speakers, identified by the manufacturer's part number 00019048226860, are a meticulously designed 2-way coaxial flush mount speaker kit, offering a total power handling capacity of 220 watts. Comprising one pair of speakers, this kit is engineered to integrate seamlessly into a variety of automotive environments, providing enhanced audio clarity and depth within car interiors. The KFC-PS1096 employs advanced materials and construction techniques to ensure durability and optimal sound performance under a wide range of operating conditions. These speakers are well-suited for automotive engineers and audio specialists seeking reliable and efficient solutions for high-fidelity sound reproduction in vehicle sound systems.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 50 W
Content 1
Frequency Range 114 - 25000Hz
Height 135mm
Number of tweeter drivers 1
Package weight 1.1 kg
Recess depth 43.3mm
Recess diameter 93.2mm
Sensitivity 85 dB
Shape Round
Size 58.6 mm
Speaker type 2-way
SPL 85dB
Tweeter Yes
Tweeter magnet type Neodymium
Weight 527g
Weight (without grid) 480 g
Width 135mm
Woofer diaphragm material Polypropylene (PP)
Woofer surround material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot