Kent & Stowe 70105616 Sure & Soft Leather Gloves - Medium

MPN
70105616
Brand
Kent & Stowe
EAN-13
5023377023767
Order Code
68-6214
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kent & Stowe Sure & Soft Gloves are crafted from premium, high quality super soft leather with guaranteed protection*. Reinforced stitching adds an extra layer of strength and durability, ensuring use season after season. These leather gloves also feature an elasticated wrist so you can count on a perfect fit every time.

The keystone thumb for maximum comfort, reinforced extra stitching, and improved dexterity. Built to withstand rigorous gardening tasks, they offer exceptional puncture and tear resistance, making them ideal for clearing, pruning, and digging.

*Gloves to protect against intermediate mechanical risk according to EN388:2016.

Specifications:

Material Composition: 100% Leather Outer.
Colour: Brown, Black.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot