Kent & Stowe 70105176 Luxury Leather Gloves - Men's Large

MPN
70105176
Brand
Kent & Stowe
EAN-13
5060396799365
Order Code
68-5368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Kent & Stowe Luxury Leather Gloves have been designed for heavy-duty gardening tasks, like clearing, pruning, and digging. Crafted from premium, soft leather, these gloves offer excellent durability and toughness, providing protection against thorns and bushes, perfect for pruning tasks. The specially designed keystone thumb and elasticated wrist ensure enhanced comfort and a snug fit. Fleece lined for warmth and additional comfort.

Specifications:

Material: Composition: 100% Leather Outer, 100% Polyester Lining.
Colour: Yellow.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot