Kent & Stowe 70100466 Rose 'Cut & Hold' Secateurs

MPN
70100466
Brand
Kent & Stowe
EAN-13
5060396791789
Order Code
96-3943
Country of Origin
China

Discontinued


Kent & Stowe Rose 'Cut & Hold' Secateurs have been designed to hold the stem once cut. Bypass action secateurs have two sharpened blades that pass over each other to make a precise clean and healthy cut. Ideal for roses, shrubs and general pruning of green live wood. Fitted with lightweight, drop forged aluminium handles that have non-slip comfort grips for added comfort during prolonged periods of use.

The high-quality, SK5 carbon steel, heat treated blades feature a sap groove to direct sap away from the blade, helping to prevent sticking. A dual position catch allows you to adjust the span of the handles, making it comfortable in use for both smaller and larger hands.

Other features include: a rubber cushioned shock absorber for smooth working and soft closing and a wire cutting notch to cut wires without dulling the blades.

Specification

Cutting Diameter: 20mm
Length: 200mm (8in)
Guarantee: 5 years


Type Cutter

Trustpilot