Kensington K97503WW BlackBelt EQ Rugged Case for Surface Pro 9, 10, and Surface

MPN
K97503WW
Brand
Kensington
UPC-12
085896975038
Order Code
70-5997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Designed exclusively for Surface Pro, the BlackBelt™ EQ Rugged Case for Surface Pro 9, 10, and Surface Pro 13 is the ultimate case for protecting your Surface Pro—delivering military-grade protection and professional next-level features for productivity and security. Featuring plastic composed of 43% post-consumer recycled (PCR) material*, and ready for anything, the BlackBelt™ Rugged Case provides a slimline design with access to all ports, heat dissipation channels, a self-adjusting hand strap that allows the device to lie flat, a stretch band to secure and protect your Flex, Type Cover, or Signature keyboard, a removable Surface Pen holder (Surface Pen not included), full access to the Surface Pro kickstand, and cable lock and privacy screen compatibility. Includes dedicated support and 2-year limited warranty. *Excludes silicone hand strap, pen holder, and keyboard holder.
  • Composed of 43% post-consumer recycled (PCR) plastic.* *Excludes silicone hand strap, pen holder, and keyboard holder.
  • Built in collaboration with Microsoft for exceptional quality, form, fit, and function.
  • Ready for anything, military grade protection meets drop testing (MIL-STD-810H Method 516.8 Shock) and wipe down (MIL-STD-810H Method 504.3 Contamination by Fluids) standards.
  • Next-level functionality features include a self-adjusting hand strap, a stretch band for keyboard, and a removable pen holder.
  • Slim, lightweight, and easy to use when traveling.
  • Provides unhindered access to all ports and includes heat dissipation channels to protect your device from overheating.
  • Support for a cable lock allows you to protect your investment with a Kensington keyed cable lock, sold separately (K68134WW).
  • Privacy screen compatible, sold separately (K51700WW).
  • 2-year limited warranty.
Type Tablet Case
Colour Black

Reviews

Be the first to submit a review

Trustpilot