Kensington K79810WW Kensington Pro Fit Left-Handed Ergo Wireless Mouse

MPN
K79810WW
Brand
Kensington
EAN-13
085896798101
Order Code
72-1614
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Made especially for left-handers, the ergonomist-approved Pro Fit™ Left-Handed Ergo Wireless Mouse is the right mouse for your left hand. Features include a 41º neutral grip, plug-and-play USB connectivity, six-button control, triple DPI settings (8, 12, 16), 128-bit AES encryption, KensingtonWorks™ customisation, cross-platform compatibility and a three-year warranty.
  • Ergonomist-approved design with 41º inclined angle is made specifically for left-handers.
  • Optimised for your Windows 11 mouse needs.
  • This product is designed to comfortably fit users with small to medium-sized hands.
  • Neutral “handshake” grip positions the hand for improved comfort.
  • With plug and play USB connectivity, there’s no need for drivers or downloads. Just plug in the wireless receiver, and it works.
  • Six buttons (forward, back, left, right, scroll/middle-click, and DPI) enhance navigation and productivity.
  • Triple DPI settings (8, 12, 16) let you dial in the sensitivity and precision of your mouse cursor.
  • 128-bit AES encryption Delivers government-grade wireless security.
  • Customise with KensingtonWorks™, our free downloadable software, for a personalised experience, with the ability to assign a variety of functions (including shortcuts) to the buttons, and adjust cursor and scrolling speed. *Windows ARM-based computers are currently not supported. Please check back for future updates on compatibility.
  • Cross-platform compatibility works with Windows, Mac and ChromeOS.
  • A three-year warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot