Kensington K75561UK KB150 EQ Wireless Keyboard

MPN
K75561UK
Brand
Kensington
EAN-13
5028252640213
Order Code
70-5580
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

The KB150 EQ Wireless Keyboard is a value-for-money keyboard featuring plastic containing a minimum of 64% post-consumer recycled content of the total plastic components.* Windows and macOS compatible, it delivers reliable wireless connectivity via a 2.4GHz connection with government-grade AES 128-bit encryption. Built to support productivity, the full size ANSI/ISO keyboard includes a numeric keypad and provides convenient LED indicators for battery-life, num lock, and caps lock. A spill-proof design protects the keyboard electronics from accidental spills from coffee, water, and other liquids. Wipe down protection certified and delivered in Forest Stewardship Council (FSC®) certified packaging. Includes 3-year limited warranty. *Excludes printed circuit board (PCB) assembly, 2.4GHz dongle and dry battery.
  • Minimum 64% post-consumer recycled content of the total plastic components. Excludes printed circuit board (PCB) assembly, 2.4GHz dongle and dry battery.
  • 2.4GHz wireless connection with government-grade AES 128-bit encryption.
  • Windows and macOS compatible.
  • Full-size keyboard with 6 rows of keys including a numeric keypad.
  • Sealed membrane design ensures that any will not damage the electronics and can be simply wiped dry.
  • LED indicators for battery-life, num lock, and caps lock.
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids with disinfectants with no degradation.***No visual degradation or inability to use as directed upon test completion
  • 3-year limited warranty.
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot