Kensington K75560UK KM270 EQ Rechargeable Desktop Set – Wireless

MPN
K75560UK
Brand
Kensington
EAN-13
5028252644884
Order Code
70-5581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 497 in stock

The KM270 EQ Rechargeable Desktop Set is a value-for-money wireless keyboard and mouse combination featuring a minimum of 60% post-consumer recycled content of the total plastic components*. Compatible with both Windows and macOS, it offers convenient wireless 2.4GHz connectivity secured with AES 128-bit encryption and Bluetooth® connection options. The full size ANSI/ISO keyboard includes a numeric keypad and a dedicated Copilot AI assistant key**. Convenient LED indicators show visual confirmation of battery life, num lock, caps lock, pairing and scroll lock. A spill-proof design protects the keyboard electronics from accidental spills from coffee, water and other liquids. The quiet-click mouse is significantly quieter than a standard mouse, reducing noise in busy workplaces and accommodates both left and right-handed users. Wipe down protection certified. Includes 3-year limited warranty. *Excludes PCB assembly, rechargeable battery, 2.4GHz dongle and charging cable.**Windows only.
  • Minimum 60% post-consumer recycled content of the total plastic components. Excludes PCB assembly, rechargeable battery, 2.4GHz dongle and charging cable.
  • Windows and macOS compatible.
  • Rechargeable 500mAh batteries supports up to 4 months of productivity with a single charge.
  • Full size keyboard with dedicated Copilot Key*. *Windows only.
  • Sealed membrane keyboard design protects keyboard electronics against spills.
  • LED indicators offer visual confirmation for battery life, Num Lock, Caps Lock, Scroll Lock and pairing status.
  • Quiet-click ambidextrous mouse reduces noise in busy workspaces and is comfortable for right and left-handed users.
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids with disinfectants with no degradation.* * No visual degradation or inability to use as directed upon test completion.
  • 3-Year limited warranty.
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot