Kensington K75502UK Multi-Device Dual Wireless Compact Keyboard

MPN
K75502UK
Brand
Kensington
EAN-13
5028252619554
Order Code
70-5268
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 50 despatched in 3 working days

The Multi-Device Dual Wireless Compact Keyboard lets you connect and switch between up to three devices at a time (computer, tablet, or phone), using Bluetooth (3.0 or 5.0) or 2.4GHz wireless with 128-bit AES encryption. Smooth, responsive scissor keys include multimedia hot keys. Windows, macOS, iOS, and Chrome OS compatible. Low battery indicator, so you’re never caught off guard. Includes two AAA batteries. Three-year warranty.
  • Compact design makes it easy to take anywhere and great in tighter workspaces.
  • Dual wireless offers the flexibility of Bluetooth (3.0 and 5.0) and 2.4GHz wireless, with government-grade 128-bit AES encryption.
  • Connect up to three devices at a time (computer, tablet, or phone) and switch from one device to another in seconds.
  • Works with Windows, Mac, iOS, and Chrome operating systems.
  • Scissor keys deliver smooth, responsive typing. Hot keys provide shortcuts for common commands across compatible operating systems. Low battery indicator ensures you’re never caught off guard.
  • Get up and running instantly with the included AAA batteries. A three-year warranty means you can rest assured knowing you’re covered by Kensington.
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids testing for resistance to breakdown when exposed to cleaning and disinfecting solvents such as alcohol and bleach for at least 24 hours.
  • Optimised for your Windows 11 keyboard needs.
  • This product is designed to comfortably fit users with small to average-sized hands.
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot