Kensington K75452UK KM100 EQ Wired Desktop Set

MPN
K75452UK
Brand
Kensington
EAN-13
5028252644686
Order Code
70-5811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 300 in stock

The KM100 EQ Wired Desktop Set is a value-for-money keyboard and mouse set featuring of a minimum of 64% post-consumer recycled content of the total plastic components*. Windows and macOS compatible, the keyboard and mouse feature wired USB-A connections for reliable plug-and play-connectivity. The full-size ISO keyboard includes a numeric keypad, responsive tactile keys and spill-proof design that protects the keyboard electronics from accidental spills from coffee, water and other liquids. The ambidextrous mouse offers a comfortable rounded shape that caters to both left and right-handed users, a responsive 1000DPI optical sensor and a scroll wheel for navigating long pages. Wipe down protection certified. Includes 3-year limited warranty. *Excludes PCB assembly and cables.
  • Minimum 64% post-consumer recycled content of the total plastic components. Excludes PCB assembly and cables.
  • Wired USB-A keyboard and mouse with plug-and-play connections.
  • Windows and macOS compatible.
  • Full-size keyboard with 6 rows of keys and a numeric keypad.
  • Tactile keys provide a comfortable typing experience for touch typists.
  • Sealed membrane keyboard design protects keyboard electronics against spills.
  • Ambidextrous mouse is comfortable for right and left-handed users.
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids with disinfectants with no degradation.* * No visual degradation or inability to use as directed upon test completion.
  • 3-year limited warranty.
Wired/Wireless Wired
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot