Kensington K75230UK Pro Fit Low-Profile Wireless Desktop Set

MPN
K75230UK
Brand
Kensington
EAN-13
5028252512169
Order Code
70-4740
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

The Kensington Pro Fit™ Low-Profile Wireless Desktop Set is a reliable solution for the professional workstation. Providing a full-size, spill-proof keyboard with multimedia keys, a comfortable ambidextrous mouse and AES encryption, the Pro Fit Low-Profile Wireless Desktop Set supports a clutter-free and secure workstation.
  • Low-profile, full-size keyboard provides multimedia keys for enhanced productivity and quick access to frequently used applications and files
  • Ambidextrous mouse is designed to provide all-day comfort for the right or left hand and provides an optical sensor with 1200 DPI for precise control
  • 2.4GHz USB receiver provides a reliable wireless connection up to 10 metres for the keyboard and mouse
  • Professional design offers smooth, low-profile keys to make typing more efficient and comfortable
  • Secure wireless connection protects sensitive data from potential hackers using AES 128-bit encryption technology
  • Spill-proof keyboard resistant to coffee, water and other liquids
  • Plug & Play allows you to plug the receiver into your computer’s USB port and immediately start using your keyboard and mouse
  • Optimised for your Windows 11 keyboard and mouse needs.
  • This product is designed to comfortably fit and be effective for users of all hand sizes.
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot