Kensington K72405EU Kensington Pro Fit Mid-Size Wireless Mouse

MPN
K72405EU
Brand
Kensington
EAN-13
5028252316217
Order Code
71-5154
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington Pro Fit™ Mid-Size Wireless Mouse provides users with clutter-free productivity for an office environment. It compliments mobile laptop usage for travel with a storable nano receiver. The ergonomic, right-handed design with a high-definition optical sensor offers precise and responsive control.
  • Ergonomic mid-size design matches natural hand curvature maximising comfort during prolonged use
  • Low battery indicator, to show when batteries need to be replaced
  • On/off switch to conserve battery life
  • Extended battery life up to 12 months
  • Requires 2 x AAA batteries (included)
  • PC and Mac® compatible
  • This product is designed to comfortably fit users with average sized hands.
  • Soft rubber panels and contoured buttons maintain comfort and grip
  • High definition optical sensor (8/12/16 dpi) delivers smooth cursor control and precise tracking
  • Secure 2.4Ghz wireless technology reduces risk of interference and is ideal for clutter-free office environments
  • Clickable scroll wheel ideal for speeding through documents
  • Back and forward web browser navigation reduces time required to complete web browser tasks
  • Nano Wireless USB reciever stores inside mouse battery compartment when travelling, ideal for mobile professionals
  • Reliable Plug & Play operation with USB connection
  • Professional black and blue corporate finish complements Pro Fit™ keyboards

Reviews

Be the first to submit a review

Trustpilot