Kensington K72355EU Kensington Pro Fit Wired Mid-Size Mouse

MPN
K72355EU
Brand
Kensington
EAN-13
085896723554
Order Code
72-7899
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Performance, comfort and reliability are critical in any office environment, the Pro Fit™ Wired Mid-Size Mouse delivers this every working day. The mid-size right-handed ergonomic design makes it ideal for smaller hands. Conveniently located browser navigation buttons and scrollwheel help users complete tasks quicker. Plug and Play wired USB avoids setup pains.
  • Ergonomic design matches natural hand curvature maximising comfort during prolonged use
  • Optimised for your Windows 11 mouse needs.
  • High definition optical sensor delivers smooth cursor control and precise tracking (1 dpi)
  • Dedicated, thumb controlled, back and forward web browser navigation reduces time required to comlpete web browser tasks
  • Clickable scroll wheel is ideal for speeding through documents
  • Sculpted side panels with soft rubber panels and contoured buttons maintain comfort and grip
  • Reliable Plug & Play operation with USB connection
  • Professional black and blue corporate finish complements Pro Fit™ keyboards
  • PC and Mac® compatible
  • Compatible with Windows® 7, Windows Vista®, Windows® XP

Reviews

Be the first to submit a review

Trustpilot