Kensington K68135M Kensington Keyed Cable Lock for Surface Pro and Surface Go

MPN
K68135M
Brand
Kensington
EAN-13
085896681359
Order Code
73-1035
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Providing the trusted protection that has made Kensington The Professionals’ Choice™ in laptop security for over 25 years, Kensington’s Keyed Cable Lock sets the standard for securing Surface™ Pro and Surface™ Go. Providing vigorously tested, non-invasive locking technology that is supported by Kensington’s innovative common keying system, the Keyed Cable Lock is the superior security solution for Surface™ Pro and Surface™ Go.
  • Exclusively designed for Surface™ Pro (not compatible with Surface™ Pro X) and Surface™ Go to provide professional-level security and superior device engagement.
  • Non-invasive locking technology provides easy-to-use security solution that requires no device modifications, preserving the Surface™ Pro and Surface™ Go’s hardware warranty and aesthetics.
  • Strong lock head meets Kensington’s industry-leading standards for tamper-resistance, reliability and durability.
  • 5mm keying system includes patented anti-pick Hidden Pin™ Technology, and is part of Kensington’s robust key management solutions that include Master Keyed (K68135M) and Single Keyed (K68135S) options to help IT managers minimise the number of keys required to secure devices in mixed technology environments.
  • Carbon steel cable resists and deters cutting attempts.
  • Register & Retrieve™ program offers free and secure cloud-based key replacement.
  • With a five-year warranty, you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot