Kensington K68108M Kensington ClickSafe 2.0 3-in-1 Keyed Laptop Lock

MPN
K68108M
Brand
Kensington
EAN-13
085896681021
Order Code
73-4150
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ClickSafe® 2. Universal Keyed Laptop Lock fits any laptop security slot – standard T-bar, Nano or Wedge-Shaped – to lock down your laptop, regardless of brand or generation. From Kensington, inventor and worldwide leader in laptop security locks.
  • One lock for any slot – fits standard T-bar, Nano or Wedge-Shaped laptop security slots, regardless of brand or generation.
  • The 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage. A master keying option and custom keying solutions allow you to have one key open all locks, and create supervisor-keyed and like-keyed versions.
  • ClickSafe® locking technology allows the lock head to be attached with one hand in a single click.
  • Patented anti-pick Hidden Pin™ technology resists tampering and offers peace-of-mind. The 1.8m (6ft) carbon steel cable with plastic sheath delivers the same level of cut and theft resistance as thicker cables.
  • A special pivot and rotate hinge on the cable allows flexible movement and easy key insertion.
  • Register & Retrieve™, Kensington’s online key registration program, allows for quick, secure and free key replacement if ever lost or stolen.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot