Kensington K68108EUM ClickSafe 2.0 3-in-1 Keyed Laptop Lock (Master Keyed FT)

MPN
K68108EUM
Brand
Kensington
EAN-13
5028252628150
Order Code
72-7580
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1954.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ClickSafe® 2. 3-in-1 Keyed Laptop Lock fits any laptop with a Standard T-Bar, Wedge-Shaped or Nano security slot, allowing it to be locked down, regardless of brand or generation. The master keyed option allows administrative access for IT managers, while simplifying key management. Features include patented anti-pick Hidden Pin™ technology, ClickSafe® locking technology allowing the lock head to be attached with one hand in a single click, a cut-resistant carbon-steel cable, a pivoting and rotating head for flexible movement and easy key insertion, Register & Retrieve™ for quick, secure and easy key replacement, together with a five-year warranty backed by Kensington, inventor and worldwide leader in laptop security locks.
  • One lock for any slot – fits standard T-Bar, Wedge-Shaped or Nano laptop security slots, regardless of brand or generation.
  • The 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage. Master keyed option allows administrative access for IT managers, while simplifying key management.
  • ClickSafe® locking technology allows the lock head to be attached with one hand in a single click.
  • Patented anti-pick Hidden Pin™ technology resists tampering and offers peace-of-mind. The 1.8m (6ft) carbon steel cable with plastic sheath delivers the same level of cut and theft resistance as thicker cables.
  • A special pivot and rotate hinge on the cable allows flexible movement and easy key insertion.
  • Register & Retrieve™, Kensington’s online key registration program, allows for quick, secure and free key replacement if ever lost or stolen.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot