Kensington K68106EU ClickSafe Universal Combination Laptop Lock – Master Coded

MPN
K68106EU
Brand
Kensington
EAN-13
5028252606134
Order Code
72-1273
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ClickSafe® Universal Combination Laptop Lock – Master Coded fits any laptop security slot – standard T-bar, nano or wedge-shaped – to lock down your laptop, regardless of brand or generation. The master-coded solution makes lock management a breeze. From Kensington, inventor and worldwide leader in laptop security locks.
  • One lock for any slot – fits standard T-bar, Nano or Wedge-Shaped laptop security slots, regardless of laptop brand or generation.
  • ClickSafe® locking technology allows the lock head to be attached with one hand in a single click.
  • The master coded combination allows IT to assign new codes and reset forgotten ones, making lock management a breeze.
  • A 1.8m (6ft) carbon steel cable with plastic sheath resists tampering, offers peace-of-mind and delivers the same level of cut and theft resistance as thicker cables.
  • A special pivot and rotate hinge on the cable allows flexible movement.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A limited 5-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot