Kensington K66641EUM NanoSaver® Portable Keyed Laptop Lock – Master Keyed

MPN
K66641EUM
Brand
Kensington
EAN-13
5028252592918
Order Code
72-1328
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1316.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed to fit the Kensington Nano Security Slot™, Kensington’s NanoSaver® Portable sets the professional standard for securing ultra-thin devices. Complementing the innovative Kensington Nano Security Slot™, and Kensington’s Hidden Pin™ technology keying system, the NanoSaver Portable secures the next generation of laptops and tablets. Providing the same quality and strength as the world-renowned MicroSaver® and MicroSaver® 2. Locks, the NanoSaver Portable provides innovative device security.

Tough lock head with Cleat™ Locking Technology attaches to the Kensington Nano Security Slot found in ultra-thin laptops and tablets for uncompromised security.
Hidden Pin™ technology is compatible across all of Kensington’s latest locks and includes patented anti-pick, all part of our robust 5mm custom key management solutions that include Master Keyed (K66641M), Supervisor Keyed (K66641S) and Like Keyed (K66641L) options
Self-coiling steel cable stretches up to 2.3m (7.5ft) or shrinks down to 1.16cm (4in) for easy packing and resists and deters cutting attempts
Pivot and rotate cable provides superior laptop engagement
Verified and tested for industry-leading standards in torque/pull, foreign implements, lock life cycle, corrosion, key strength and other environmental conditions
Register & Retrieve™ program offers free and secure cloud-based key replacement

Reviews

Be the first to submit a review

Trustpilot