Kensington K65099S Kensington MicroSaver 2.0 Keyed Twin Laptop Lock — Master

MPN
K65099S
Brand
Kensington
EAN-13
085896650997
Order Code
71-3963
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Kensington, The Professionals’ Choice™ for device security for nearly 25 years, has produced the latest standard in device security – the MicroSaver 2. Portable Keyed Laptop Lock. Engineered to be Kensington’s smallest lock for laptops and other devices with no compromise, the MicroSaver 2. represents the next generation of laptop security with a self-coiling cable that makes it ideal for highly mobile professionals. The MicroSaver 2. was developed using strict specifications, patented technologies, and rigorous testing against tough environmental conditions, and can stand the test of time in a smaller, compact size.
  • Strong 1mm twin lock heads offer uncompromised security for even the thinnest laptops and devices
  • Patented Hidden Pin™ Technology provides anti-pick features unique to Kensington
  • T-Bar™ Locking Technology attaches to the Kensington Security Slot™ found on most laptops and other devices like monitors, printers and docking stations
  • Carbon steel cable resists cutting attempts and anchors to desk, table or any fixed structure
  • Pivot and rotate ball joint provides superior laptop engagement
  • Independently verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions
  • Register & Retrieve™ program allows you to order replacement keys
  • Master Access allows both the user and administrators to unlock or reset locks at any time

Reviews

Be the first to submit a review

Trustpilot