Kensington K65025WW Kensington Slim NanoSaver 2.0 Portable Keyed Laptop Lock

MPN
K65025WW
Brand
Kensington
EAN-13
085896650256
Order Code
73-1349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With today's slim laptops with Nano security slots, a typical cable lock head may fit, however the lock can be thicker than the laptop itself. This can prevent the device laying flat, unevenly raising it off the desktop. A redesigned version of the innovative Slim NanoSaver® Laptop Lock, the Slim NanoSaver® 2. Portable Keyed Laptop Lock features a smaller lock head, with the locking cleat positioned low and the key cylinder up high and out of the way. This careful sizing and positioning of components has created a premium locking solution that won’t block ports and allows ultra-thin and 2-in-1 laptops with nano lock slots to lie flat and stable. Verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions, the Slim NanoSaver® 2. Portable Keyed Laptop Lock features an easily transportable self-coiling carbon steel cut-resistant cable that stretches up to 1.8m (6') and shrinks down to 76mm (3). The cable is wrapped in a protective sheathing to help keep attachment points such as desks and tables free from scratches. Additional features include a 5mm keying system, common across all of Kensington’s latest locks so there’s only one keying system to manage, while the smaller key opening helps thwart picking attempts. Register & Retrieve™, Kensington’s online key registration program allows for quick, secure, and free key replacement if ever lost or stolen. A five-year limited warranty means you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.
  • Self-coiling cut resistant carbon steel cable is easily transportable, stretching up to 1.8m (6) and shrinking down to 76mm (3"). Protective sheathing helps keep attachment points such as desks and tables free from scratches.
  • Slim Nano lock head design won’t interfere with I/O ports or raise the device off its surface.
  • Each Kensington lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • 5mm keying system - common across all of Kensington’s latest locks - so there’s only one keying system to manage. Smaller key opening helps thwart picking attempts.
  • Register & Retrieve™, Kensington’s online key registration program that allows for quick, secure and free key replacement if ever lost or stolen.
  • Five-year limited warranty, so you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot