Kensington K65021WW Kensington Slim NanoSaver 2.0 Keyed Laptop Lock

MPN
K65021WW
Brand
Kensington
EAN-13
085896650218
Order Code
72-3561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With today's slim laptops with Nano security slots, a typical cable lock head may fit, however the lock can be thicker than the laptop itself. This can prevent the device laying flat, unevenly raising it off the desktop. A redesigned version of the innovative Slim NanoSaver® Laptop Lock, the Slim NanoSaver® 2. Keyed Laptop Lock features a smaller lock head, with the locking cleat positioned low and the key cylinder up high and out of the way. This careful sizing and positioning of components has created a premium locking solution that won’t block ports and allows ultra-thin and 2-in-1 laptops with Nano lock slots to lie flat and stable. Verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions, the Slim NanoSaver® 2. Keyed Laptop Lock features a 1.8m (6') carbon steel cut-resistant cable with a protective sheathing to help keep attachment points such as desks and tables free from scratches. A 5mm keying system, common across all of Kensington’s latest locks means there’s only one keying system to manage, while the smaller key opening helps thwart picking attempts. Register & Retrieve™, Kensington’s online key registration program that allows for quick, secure and free key replacement if ever lost or stolen. A five-year limited warranty means you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.
  • Slim Nano lock head design won’t interfere with I/O ports or raise the device off its surface.
  • Each Kensington lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • 1.8m (6) carbon steel cable resists cutting attempts. Protective sheathing helps keep attachment points such as desks and tables free from scratches.
  • 5mm keying system - common across all of Kensington’s latest locks - so there’s only one keying system to manage. Smaller key opening helps thwart picking attempts.
  • Register & Retrieve™, Kensington’s online key registration program that allows for quick, secure and free key replacement if ever lost or stolen.
  • Five-year limited warranty, so you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot