Kensington K65020EU MicroSaver 2.0 Keyed Laptop Lock

MPN
K65020EU
Brand
Kensington
EAN-13
5028252506366
Order Code
70-4737
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Kensington, The Professionals’ Choice™ for device security for nearly 25 years, has produced the latest standard in device security – the MicroSaver 2.0 Keyed Laptop Lock. Engineered to be Kensington’s smallest, strongest lock for laptop and other devices, the MicroSaver 2.0 represents the next generation of laptop security. The MicroSaver 2.0 was developed using strict specifications, patented technologies, and rigorous testing against tough environmental conditions, and can stand the test of time in a smaller, compact size without compromise.
  • Strong 10mm lock head offers uncompromised security for even the thinnest laptops and devices
  • Patented Hidden Pin™ Technology supports anti-pick tubular lock
  • T-Bar™ Locking Technology attaches to the Kensington Security Slot™ found on most laptops
  • Carbon steel cable resists cutting attempts and anchors to desk, table or any fixed structure
  • Pivot and rotate cable provides superior laptop engagement
  • Independently Verified & Tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions
  • Register & Retrieve™ program allows you to order replacement keys
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot