Kensington K64704EU VeriMark IT Fingerprint Key – Windows Hello &

MPN
K64704EU
Brand
Kensington
EAN-13
5028252603751
Order Code
71-7342
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With support for Windows Hello™ and Windows Hello™ for Business, the VeriMark™ IT Fingerprint Key puts business-class security at your fingertips. Now, IT managers can easily manage employee access and permissions, reset passwords and streamline the login process with the latest industry standard for fast and secure log in (and automatic single-sign-on) to Microsoft services on Edge.
  • Ideal for enterprise deployment and easily integrated into current IT infrastructure. Users keep their key for secure login to popular services, while IT can easily manage employee access, privileges and passwords.
  • Enables the latest web standards approved by the World Wide Web Consortium (W3C). Authenticates without storing passwords on servers, providing business professionals more security, convenience, privacy and scalability.
  • Combines superior biometric performance and 36° readability with anti-spoofing technology. Exceeds industry standards for false rejection rate (FRR 2%) and false acceptance rate (FAR .1%). Fingerprint data is isolated and secured in the sensor, so only an encrypted match is transferred.
  • Durable zinc alloy body with LED accepted/rejected indicator, and flared tail for easy grip.
  • Designed to secure the fingerprint data it collects and can be used to support a company’s cybersecurity measures consistent with (but not limited to) such privacy laws and regulations as GDPR, BIPA and CCPA.
  • ARM based processors may have limited functionality
  • *Windows ARM-based computers are currently not supported. Please check back for future updates on compatibility.

Reviews

Be the first to submit a review

Trustpilot