Kensington K64453WW Laptop Locking Station 2.0 with MicroSaver 2.0 Lock

MPN
K64453WW
Brand
Kensington
EAN-13
085896644538
Order Code
71-2953
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

The Kensington Laptop Locking Station 2. was created to protect the MacBook® and other ultra-thin laptops. Providing the trusted protection that has made Kensington The Professionals’ Choice™ in laptop security for over 25 years, the Laptop Locking Station 2. is the preferred desktop security solution for ultra-thin laptops without security slots.
  • Professional-level design provides a sleek, brushed aluminium locking station offering side port access and superior flexibility in laptop engagement
  • Non-invasive locking technology requires no hardware modifications to the laptop, preserving your laptop’s aesthetics and hardware warranty.
  • Adjustable security arms accommodate 11”-15.6” MacBook® and ultra-thin laptops.
  • Scratch-Resistant Bumpers line the back wall and base to protect your laptop from cosmetic damage.
  • MicroSaver 2. Keyed Laptop Lock has been verified and tested for industry-leading standards.
  • Compatible with the new MacBook Pro 16-inch.

Reviews

Be the first to submit a review

Trustpilot