Kensington K64444WW NanoSaver Keyed Laptop Lock

MPN
K64444WW
Brand
Kensington
UPC-12
085896644446
Order Code
70-4739
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 737 in stock

Designed to fit the Kensington Nano Security Slot, the NanoSaver® Keyed Laptop Lock secures ultra-thin laptops, tablets, and 2-in-1s with the same quality and strength that has made Kensington The Professionals’ Choice™ for more than 25 years. Developed using strict specifications, patented technologies, and rigorous testing against tough environmental conditions, the NanoSaver Keyed Laptop Lock provides next generation security for ultra-thin devices.
  • Tough 10mm Lock Head with Cleat™ Locking Technology attaches to the Kensington Nano Security Slot found in select ultra-thin laptops and tablets for uncompromised security
  • 5mm Keying System is compatible across all of Kensington’s latest locks and includes patented anti-pick Hidden PinTM Technology, all part of our robust custom key management solutions that include Master Keyed (K64445M), Supervisor Keyed (K64445S) and Like Keyed (K64445L) options
  • Carbon Steel Cable resists and deters cutting attempts
  • Pivot & Rotate Cable provides superior laptop engagement
  • Register & RetrieveTM program offers free and secure cloud-based key replacement
  • Verified & Tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions
  • Limited 5-year warranty guaranteed by the leader in laptop locks
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot