Kensington K64441M Slim N17 2.0 Keyed Laptop Lock for Wedge-Shaped

MPN
K64441M
Brand
Kensington
EAN-13
085896644415
Order Code
71-6858
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Tested and approved by Dell, the Slim N17 2. Keyed Laptop Lock for Wedge-Shaped Slots is perfect for ultra-thin and 2-in-1 laptops since it won’t block valuable ports and allows the laptop to lie flat and stable. Meets or exceeds rigorous strength testing standards. Features 1.8m (6’) carbon steel cable with omnidirectional pivoting head and rotating anchor, 5mm keying system and free Register & Retrieve™ key registration and replacement. Master keyed provides administrative access, so the IT manager can have a key for all locks while each user has their own individual lock and key. Five-year warranty. From Kensington, inventor of the laptop cable lock and industry leader in physical device security for more than 25 years.
  • Slim profile made especially for ultra-thin and 2-in-1 laptops. Tested and approved by Dell.
  • Does not block valuable ports, allowing for full use of laptop’s ports while attached.
  • Won’t raise the laptop off its surface and cause it to wobble, allowing the laptop to lie flat and stable.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • 1.8m (6’) carbon steel cable delivers the same level of cut-resistance and theft-resistance as thicker cables. Special hinges create great freedom of movement, eliminating awkward angles and allowing you to insert your key with complete ease.
  • The 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage.
  • Register & Retrieve™, Kensington’s online key registration programme, allows for quick, secure and free key replacement if ever lost or stolen.
  • Master keyed provides administrative access, so the IT manager can have a key for all locks while each user has their own individual lock and key. Each employee can protect their device with their lock while a master key provides IT universal access to unlock any piece of equipment for upgrades, relocation, replacement or misplaced/lost keys.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot