Kensington K64425S Desktop & Peripherals Locking Kit 2.0 — Single Keyed

MPN
K64425S
Brand
Kensington
Order Code
72-9528
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Kensington, The Professionals’ Choice™ for device security for nearly 25 years, has produced the latest standard in multiple-device security – the Desktop & Peripherals Kit 2.. Engineered to be Kensington’s smallest lock for desktop PCs and other devices, the locking kit represents the next generation of desktop device security so you can lock down a computer, two peripheral accessories and a wired keyboard and mouse. Developed using strict specifications, patented technologies, and rigorous testing against tough environmental conditions, the locking kit can stand the test of time in a smaller, compact size without compromise.
  • The strong lock head is designed for desktop PCs and other devices
  • 5 mm keying system featuring patented anti-pick Hidden Pin Technology is compatible with custom solutions across different styles of Kensington locks
  • 2 adapters and cable trap secure peripheral accessories
  • Anchor plate allows devices without a Kensington Security Slot to be locked securely
  • 2.4m (8-foot) carbon steel cable is cut-resistant and anchors to desk, table or any fixed structure
  • Register & Retrieve™ program allows you to order replacement keys
  • Single Keyed allows lock access only to authorised administrators

Reviews

Be the first to submit a review

Trustpilot