Kensington K63150WW Kensington Mac Pro and Pro Display XDR Locking Kit

MPN
K63150WW
Brand
Kensington
EAN-13
085896631507
Order Code
72-1681
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now there’s an elegant way to secure your Mac Pro and Pro Display XDR. The Mac Pro and Pro Display XDR Locking Kit perfectly complements the Apple design aesthetic, without the use of tools or modifications to the equipment. This easy-to-install ingenious solution uses the honeycomb plate on the chassis of the device as the anchor point. Includes 2.4m carbon steel cable and lock.
  • An elegant locking solution that perfectly complements Mac Pro and Pro Display XDR.
  • Easily attaches - no tools or modifications necessary.
  • Lock modules can be used together or individually for more flexible use.
  • 2.4m carbon steel cable with plastic sheath delivers cut and theft resistance.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • Register & Retrieve™, Kensington’s online registration program, allows for quick, secure and free key replacement.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot