Kensington K62319EUM Kensington Universal 3-in-1 Keyed Laptop Lock

MPN
K62319EUM
Brand
Kensington
EAN-13
5028252622417
Order Code
71-7867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1242.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now there’s one keyed cable lock that secures it all. The Universal 3-in-1 Keyed Laptop Lock fits any laptop security slot — standard, nano, and wedge-shaped — helping to “future-proof” your locking solution. Lock tips are easily changed; a tether keeps unused lock tips handy. Common 5mm keying system, patented Hidden Pin™ technology, and carbon steel cable provide strong security against picking and theft attempts. Pivot and rotate lock head allows flexible movement and easy key insertion. Additional features include Register & Retrieve™ for quick, secure, and easy key replacement; master keyed for administrative access; and a five-year warranty backed by Kensington, inventor and worldwide leader in laptop security locks. All Kensington locks are verified and tested for strength, physical endurance, and mechanical resilience.
  • One lock for any slot — fits standard, nano, or wedge-shaped laptop security slots, regardless of brand or generation, helping to “future-proof” your locking solution. Lock tips are easily changed
  • a tether keeps unused lock tips handy.
  • 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage. The smaller key opening helps thwart picking attempts.
  • Patented anti-pick Hidden Pin™ technology resists tampering and offers peace-of-mind. 1.8m (6 ft.) cable with plastic sheath delivers cut and theft resistance.
  • A special pivot and rotate hinge on the lock head allows flexible movement and easy key insertion.
  • Register & Retrieve™, Kensington’s online key registration program, allows for quick, secure, and free key replacement if ever lost or stolen.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance, and mechanical resilience.
  • Kensington master keyed locks provide administrative access so IT managers can have a key for all locks while each user has their own individual lock and key.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot