Kensington K60628WW Slim Combination Ultra Cable Lock for Standard Slot

MPN
K60628WW
Brand
Kensington
EAN-13
085896606284
Order Code
72-7205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal for thin laptops, the Slim Combination Ultra Cable Lock for Standard Slot offers our highest level of protection against cutting attempts, while allowing the laptop to lie flat and stable without blocking valuable ports. Extra-thick (6.5mm) 1.8m carbon steel cable is sheathed in an anti-shearing plastic sleeve that resists cuts and protects surfaces. Features include a resettable four-number combination, one-handed operation and Register & Retrieve™ for quick, secure and easy combination retrieval. Meets or exceeds rigorous strength testing standards. Five-year warranty. From Kensington, inventor of the laptop cable lock, and industry leader in physical device security for more than 25 years.
  • The extra thick (6.5mm), extra strong 1.8m ultra cable is made of carbon steel for our highest level of protection against cutting attempts. Anti-shearing plastic cable sleeve resists cuts and protects surfaces.
  • Slim lockhead allows the laptop to lie flat and stable.
  • Won’t block valuable ports, allowing for full use of the laptop while attached.
  • Resettable four-wheel number code lets you choose from 1, possible combinations.
  • Pivot and rotate cable head featuring one-handed operation allows for easy and flexible connection and movement.
  • Register & Retrieve™, Kensington’s free online code registration program that allows for quick, secure and easy lookup if the combination is ever lost or forgotten.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot