Kensington K60625WW Kensington Slim Portable Combination Lock for Standard Slot

MPN
K60625WW
Brand
Kensington
EAN-13
085896606253
Order Code
72-1091
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal for thin laptops, the Slim Portable Combination Lock for Standard Slot allows the laptop to lie flat and stable without blocking valuable ports. Self-coiling carbon steel cable sheathed in plastic stretches up to 1.8m and shrinks down to 76mm for easy portability. Features include a resettable four-number combination, one-handed operation and Register & Retrieve™ for quick, secure and easy combination retrieval. Meets or exceeds rigorous strength testing standards. Five-year warranty. From Kensington, inventor of the laptop cable lock and industry leader in physical device security for more than 25 years.
  • Self-coiling carbon steel cable is easily transportable and strong, stretching up to 1.8m and shrinking down to 76mm. Plastic sheathing protects surfaces.
  • Slim lockhead allows the laptop to lie flat and stable.
  • Won’t block valuable ports, allowing for full use of the laptop while attached.
  • Resettable four-wheel number code lets you choose from 1, possible combinations.
  • Pivot and rotate cable head featuring one-handed operation allows for easy and flexible connection and movement.
  • Register & Retrieve™, Kensington’s free online code registration program that allows for quick, secure and easy lookup if the combination is ever lost or forgotten.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot