Kensington K60615WW Universal 3-in-1 Combination Serialized Laptop Lock 25-Pack

MPN
K60615WW
Brand
Kensington
EAN-13
50085896606159
Order Code
72-3890
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1236.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now there’s one combination cable lock that does it all. The Universal 3-in-1 Combination Laptop Lock fits any laptop security slot - Standard, Nano and Wedge-Shaped - helping to future-proof your locking solution. Preset serialised 4-number dial offers 1, possible combinations to deter theft. Carbon steel cable provides peace-of-mind security. Additional features include Register & Retrieve™ for quick, secure and easy combination retrieval and a five-year warranty backed by Kensington, inventor and worldwide leader in laptop security locks. All Kensington locks are verified and tested for strength, physical endurance and mechanical resilience.
  • One lock for any slot - fits Standard, Nano or Wedge-Shaped laptop security slots, regardless of brand or generation, helping to future-proof your locking solution. Lock tips are easily changed with a tether keeping unused lock tips handy.
  • Serialised 4-number dial offers 1, possible combinations to impede theft.
  • Features a preset combination for immediate deployment without the need to set a combination yourself.
  • 1.8m (6) carbon steel cable with plastic sheath delivers cut and theft resistance.
  • Register & Retrieve™, Kensington’s online registration program, allows for quick, secure and free combination retrieval.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot