Kensington K60600WW Kensington Slim Combination Laptop Lock

MPN
K60600WW
Brand
Kensington
EAN-13
085896606000
Order Code
72-7572
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With today’s thinner laptops and tablets, a traditional cable lock head might be too thick, unevenly raising the device off its surface. The Slim Combination Laptop Lock is the strongest keyless locking solution that allows ultra-thin & 2-in-1 laptops with standard lock slots to lie flat and stable.
  • Slim lock head won’t raise your ultra-thin or 2-in-1 laptop off its surface, allowing it to lie flat and stable.
  • Tough lock head and cable are verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions. Carbon steel cable resists cutting attempts and anchors to desks, tables and other attachment points.
  • Unique lock engagement features expanding side ‘hooks’ that grab the internal sides of the lock slot, creating a strong connection between the device frame and the lock to resist and deter theft.
  • Pivot and rotate cable head featuring one-handed operation allows for easy and flexible connection and movement.
  • Resettable 4-wheel number code offers 1, possible combinations, selectable by the user. Free code registration through Register & Retrieve™ allows for quick, easy and secure lookup if the combination is ever lost or forgotten.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot