Kensington K60508WW Kensington Slim N17 2.0 Keyed Dual Head Laptop Lock for

MPN
K60508WW
Brand
Kensington
EAN-13
085896605089
Order Code
72-8517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Tested and approved by Dell, the Slim N17 2. Keyed Dual Head Laptop Lock for Wedge-Shaped Slots lets you lock two devices with a single solution, won’t block valuable ports, and allows the laptop to lie flat and stable. Secondary T-bar lock head secures peripheral accessories featuring the industry-standard Kensington Security Slot. Meets or exceeds rigorous strength testing standards. Features an omnidirectional pivoting head and rotating anchor, 5mm keying system, and free Register & Retrieve™ key registration and replacement. Five-year warranty. From Kensington, inventor of the laptop cable lock, and industry leader in physical device security for more than 3 years.
  • Dual lockheads let you lock two devices with a single solution. Secondary T-bar lockhead fits industry-standard Kensington Security Slot. Plastic sheathing protects surfaces. 5mm keying system is common across all of Kensington’s latest keyed locks, so there’s only one keying system to manage.
  • Slim profile made especially for ultra-thin and 2-in-1 laptops. Tested and approved by Dell.
  • Does not block valuable ports, allowing for full use of laptop’s ports while attached.
  • Won’t raise the laptop off its surface and cause it to wobble, allowing the laptop to lie flat and stable.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance, and mechanical resilience.
  • The omnidirectional pivoting head and rotating anchor are enabled by special hinges that create great freedom of movement, eliminating awkward angles and allowing you to insert your key with complete ease.
  • Register & Retrieve™, Kensington’s online key registration program, allows for quick, secure, and free key replacement if ever lost or stolen.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot