Kensington K60394WW Laptop Bag Black Durable and Stylish for Everyday Use

MPN
K60394WW
Brand
Kensington
EAN-13
0085896603948
Order Code
19-2022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/10/2026

Kensington K60394WW provides a robust solution for securely transporting laptops, specifically designed for professionals requiring reliability and style in everyday use. The K60394WW laptop bag, finished in black, is constructed from durable materials that ensure long-lasting performance and protection for sensitive electronic devices. Designed to accommodate various laptop models, the bag is equipped with reinforced compartments to safeguard against physical impacts and wear. Ideal for engineers and IT professionals, this bag serves as a practical accessory for commuting, business travel, or fieldwork, where equipment security and accessibility are critical considerations.
Type Briefcase
Colour Black
Height 250mm
Width 360mm
Brand compatibility Universal
Closure type Zipper
Compatible With Universal
Consumer life stage Adult
Depth 25mm
Design Height 250mm
Dimensions (W x H x D) 360 x 250 x 25 mm
Exterior pockets Front pocket
Front pocket Yes
Gender Unisex
Master (outer) case gross weight 5.94kg
Master (outer) case height 275mm
Master (outer) case length 385mm
Master (outer) case net weight 5.14kg
Master (outer) case width 470mm
Material Polyester, Polyurethane
Maximum screen size 35.6 cm (14)
Notebook compartment dimensions (W x D x H) 338 x 20.3 x 236 mm
Number of front pockets 1
Package depth 20mm
Package height 250mm
Package weight 190g
Package width 360mm
Product main colour Black
Products per master (outer) case 22 pc(s)
Quantity 1
Special features EQ
Surface colouration Monochromatic
Volume 6.13 L
Weight 190g

Reviews

Be the first to submit a review

Trustpilot