Kensington K60391WW Laptop backpack Black Suitable for up to 35.6 cm 14"

MPN
K60391WW
Brand
Kensington
EAN-13
0085896603917
Order Code
19-2019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K60391WW is a durable and practical laptop backpack designed to accommodate devices up to 35.6 cm (14 inches). Crafted in a versatile black colour, this backpack is a reliable carrying solution for engineers and IT professionals who require secure and organised transport for portable computers, tablets, and essential peripherals. This type of bag is particularly suited for professionals who frequently travel between various work environments, as its design accommodates a range of portable electronic devices, including MacBooks and similar size laptops, while ensuring protection against everyday wear and tear. The backpack's ergonomic design enhances comfort during extended periods of wear, making it convenient for daily commuting as well as business travel.
Type Laptop backpack
Colour Black
Height 410mm
Width 236mm
Brand compatibility Universal
Capacity 12.86l
Carrying handle(s) Yes
Closure type Zipper
Compatible With Universal
Consumer life stage Adult
Depth 20mm
Design Backpack
Dimensions (W x H x D) 236 x 410 x 20 mm
Exterior pockets Front pocket, Side pocket
Front pocket Yes
Gender Unisex
Interior pockets Cell phone pocket, Document pocket, Pen pocket
Laptop Size 35,6 cm (14")
Made with recycled materials Yes
Master (outer) case gross weight 6.62kg
Master (outer) case height 350mm
Master (outer) case length 460mm
Master (outer) case net weight 5.62kg
Master (outer) case width 520mm
Material Polyester
Maximum screen size 35.6 cm (14)
Notebook compartment dimensions (W x D x H) 236 x 337.8 x 20.3 mm
Package depth 85mm
Package height 410mm
Package weight 440g
Package width 280mm
Product main colour Black
Products per master (outer) case 12 pc(s)
Quantity 1
Recycled materials used for making Recycled polyester
Removable shoulder strap No
Shoulder strap Yes
Special features EQ
Surface colouration Monochromatic
Volume 12.86 L
Weight 440g

Reviews

Be the first to submit a review

Trustpilot