Comfortable, secure, stylish, durable and featuring a separate clothes compartment, the Contour™ 2. Pro Overnight Laptop Spinner — 17 is the perfect overnight four-wheeled spinner for mobile professionals. The Contour™ 2. Pro Overnight Laptop Spinner — 17 also features a contoured panel that hugs the body and shifts weight closer to the centre of gravity*; a puncture-resistant, lockable zip; tough, water-resistant material; ample space, yet meets most carry-on guidelines** and interior padding for device protection. *When lifting properly. **Carry-on guidelines vary by airline. Check with your airline for details
- Ergonomic design features a contoured panel that hugs the body and shifts weight closer to the centre of gravity*. *When lifting properly.
- Zip-down main compartment provides easy access to the main contents.
- Multi-directional spinners make the Contour™ 2. Pro Overnight Laptop Spinner — 17" easy to manoeuvre.
- Puncture-resistant, lockable zipper secures valuables from intrusion.
- Laptop compartment with drop protection adds an extra layer of interior protection between the laptop compartment and spinner base.
- Durable, water-resistant material made from tough, long-lasting 168D ballistic polyester keeps contents protected and dry.
- Flexible compartment provides ample space for clothing, files and more, yet is compact enough to meet most carry-on guidelines and stows easily*. *Carry-on guidelines vary by airline. Check with your airline for details.
- Twin pole telescoping handle is sturdy when you need it and out of the way when you don’t.
- Padded carry handle adds another comfortable carrying option.
- Quick-access workstation pocket organises your chargers, pens, business cards and more.