Kensington K60381EU Contour 2.0 Laptop Backpack Black Fits up to 17 inches

MPN
K60381EU
Brand
Kensington
EAN-13
5028252596848
Order Code
19-2016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £88.75 £84.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kensington K60381EU Contour 2.0 Laptop Backpack is engineered to accommodate laptops up to 43.2 cm (17 inches) in size, making it an ideal carrying solution for larger devices such as MacBooks and similar models. Constructed in classic black, this backpack is specifically designed to combine ergonomic and durable features, ensuring comfort and protection during transportation. The backpack is suitable for professional and everyday use, providing a robust solution for engineers and technicians who require a reliable method to transport their laptops and essential accessories. With its thoughtful design, this laptop backpack offers practical applications across various fields, enhancing both mobility and equipment protection for users operating in demanding environments.
Type Laptop backpack
Colour Black
Height 495mm
Width 394mm
Brand compatibility Any brand
Carrying handle(s) Yes
Certification EU REACH, CA Prop 65
Depth 242mm
Design Backpack
Dimensions (W x H x D) 394 x 495 x 242 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 300mm
Inside Width 419mm
Integrated compartment(s) Yes
Internal depth 40mm
Laptop Size 43,2 cm (17")
Master (outer) case gross weight 6.21kg
Master (outer) case height 380mm
Master (outer) case length 660mm
Master (outer) case net weight 4.9kg
Master (outer) case width 490mm
Material Polyester
Maximum screen size 43.2 cm (17)
Notebook compartment dimensions (W x D x H) 300 x 419 x 40 mm
Package depth 380mm
Package height 490mm
Package weight 1.3kg
Package width 165mm
Product main colour Black
Products per master (outer) case 4 pc(s)
Protection features Water resistant
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Recommended weight 11.33kg
Surface colouration Monochromatic
Tablet compartment Yes
TSA checkpoint Yes
Volume 29 L
Water bottle holder Yes
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot