Kensington K58277WW Tablet PC mount

MPN
K58277WW
Brand
Kensington
EAN-13
0085896582779
Order Code
21-1409
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kensington Elevated Stand for Surface. Product colour: Platinum, Material: Aluminium, Rubber, Thermoplastic polyurethane (TPU), Zinc. Width: 126.4 mm, Depth: 139.3 mm, Height: 193 mm. Package width: 146 mm, Package depth: 230 mm, Package height: 27 mm. Master (outer) case width: 125 mm, Master (outer) case length: 240 mm, Master (outer) case height: 175 mm. Compatibility: Surface Pro 7+; Surface Pro 9; Surface Go 2; Surface Go 3; Surface Pro 8; Surface Pro 10; Surface...
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot