Kensington K55807WW Kensington Premium Cool-Gel Seat Cushion

MPN
K55807WW
Brand
Kensington
EAN-13
085896558071
Order Code
72-5953
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington Premium Cool-Gel Seat Cushion provides ultimate ergonomic comfort and support for sitting in the office, home or car. Constructed with patent pending materials, and certified for durability, the Premium Cool-Gel Seat Cushion features a durable and supportive ergonomic design that maximises comfort, promotes healthy posture, and minimises contact between the tailbone and seat cushion.
  • Cooling fabric with cool-gel core provides a certified decrease in body temperature for maximum comfort during extended periods of sitting
  • Ergonomic design promotes healthy posture, improves circulation, and relieves spinal pressure
  • Zero tailbone pressure alleviates pressure on your spine using a unique u-shaped coccyx cut-out to support sciatica relief by minimising contact between tailbone and seat cushion
  • Premium honeycomb memory foam provides durable patent pending structural support
  • Certified durability independently verified to maintain thickness, provide ongoing support, and keep seams intact beyond 8, uses
  • Machine-washable cover is easy to clean and maintains colour wash after wash
  • Anti-slip backing prevents sliding using a high-quality silicone friction grip
  • Carrying strap makes it easy to transport between home, office, car and events

Reviews

Be the first to submit a review

Trustpilot