Kensington K55470EU Monitor desk mount 13"-32" Grey Silver Rotatable Tiltable

MPN
K55470EU
Brand
Kensington
EAN-13
5028252597128
Order Code
19-2009
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Inc VAT)
1+ £131.36 £117.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K55470EU is an advanced desk mount designed to securely hold monitors ranging from 13 to 32 inches, featuring a sleek Grey Silver finish. This versatile mount integrates seamlessly into both professional and home environments, offering full rotation and tilt capabilities to enhance ergonomic positioning and user comfort. Supporting the VESA mount standard, it provides a stable FDMI mounting solution, ensuring compatibility with a wide range of monitor models. Engineered for durability, the K55470EU is an ideal choice for workstations requiring flexible monitor positioning, making it suitable for applications in engineering, design studios, and IT setups where multi-monitor configurations are common.
Suitable For 33,0 cm (13") - 81,3 cm (32")
Rotation 90°
Add-on displays 1
Angle of rotation 90°
Cable management Yes
Certification Prop 65, BIFMA
Compliance certificates RoHS
Country of origin China
Depth 115mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 590 x 665 x 115 mm
Extension arm (max) 52.5cm
Harmonized System (HS) code 85299097
Height 665mm
Height adjustment Yes
Height adjustment range 170 - 505mm
Housing Material Aluminium, Plastic, Steel
Master (outer) case gross weight 18kg
Master (outer) case height 330mm
Master (outer) case length 475mm
Master (outer) case net weight 17.1kg
Master (outer) case width 505mm
Material (details) Aluminium
Max. load Capacity 9kg
Max. table Thickness 85mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Minimum order quantity 1 pc(s)
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Bolt-through
Mounting Type Desk
Number of displays supported 1
Package depth 485mm
Package height 112mm
Package Type Box
Package weight 4.28kg
Package width 314mm
Pan range -90 - 90°
Pneumatic technology No
Product colour Grey
Products per master (outer) case 4 pc(s)
Products per pallet (UK) 60 pc(s)
Quantity per pack 1 pc(s)
Supported monitors 1
Swivel angle range -180 - 180°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt angle range -90 - 90°
Tilt Range (bottom) 90°
Tilt Range (top) 90°
Type Monitor desk mount
VESA standard 100 x 100 mm
Weight 3.34kg
Width 590mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot