Kensington K55408WW Monitor desk mount 13"-32" Black Rotatable Tiltable

MPN
K55408WW
Brand
Kensington
EAN-13
0085896554080
Order Code
19-2007
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £57.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K55408WW, with the manufacturer's part number K55408WW, is a robust and versatile monitor desk mount designed for displays ranging from 13 to 32 inches. It features a fully rotatable and tiltable mechanism, providing engineers with the flexibility to adjust their monitors for optimal ergonomic positioning during detailed design work. Compatible with VESA and FDMI mounting standards, this monitor holder offers secure attachment and stability, making it suitable for both commercial and industrial environments where precise alignment and adjustability are crucial. Its strong construction makes it a reliable choice for supporting PC screen brackets in office setups and technical workstations.
Suitable For 33,0 cm (13") - 81,3 cm (32")
Rotation 45°
Add-on displays 1
Cable management Yes
Colour Black
Harmonized System (HS) code 85299097
Housing Material Aluminium, Steel
Inclination 0 - 45°
Material (details) Aluminium
Max. load Capacity 8kg
Maximum screen size 86.4 cm (34)
Maximum weight capacity 8kg
Mounting Type Desk
Number of displays supported 1
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Product Type Flat panel mount arm
Supported monitors 1
Tilt Range (top) 45°
Type Monitor desk mount
Weight 3.32kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot