Kensington K52783WW SmartFit Laptop Riser

MPN
K52783WW
Brand
Kensington
UPC-12
085896527831
Order Code
70-4736
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

When you need to lift your laptop up to eye level, there’s no better ergonomic solution than the SmartFit™ Laptop Riser. Kensington has been a leader in ergonomics for more than 20 years and the laptop riser features the SmartFit™ System, which allows you to find your personal height setting for optimal comfort to reduce neck and back strain while you work. It also utilizes Zero Footprint mounting so you can mount a compatible Kensington universal dock underneath the laptop platform, keeping your desktop less cluttered.
  • SmartFit™ System allows you to find your personal comfort color for optimal ergonomics
  • 4 available height settings
  • Zero footprint mounting allows you to mount a compatible Kensington universal dock under the laptop platform
  • Cable management under the laptop platform helps neatly route cords
  • Anti-skid pads keep laptop firmly in place
  • Kensington Security Slot available on both right and left legs
  • Compatible with laptops up to 15.6” and 7.7 lbs
Adjustable Height Yes
Colour Black

Reviews

Be the first to submit a review

Trustpilot