Kensington K50432EU ErgoSoft Gel wrist support Grey Non-slip

MPN
K50432EU
Brand
Kensington
EAN-13
5028252592529
Order Code
19-1993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K50432EU ErgoSoft Gel wrist support is a mouse pad designed to enhance ergonomic comfort during extended computer usage. This wrist support mat incorporates a soft gel cushioning that conforms to the user's wrist, promoting proper alignment and reducing strain. The non-slip base ensures stability on various desktop surfaces, maintaining the wrist support in an optimal position throughout use. Ideal for engineering environments where precision and prolonged computer interaction are necessary, this wrist support mat aids in maintaining user comfort and productivity, aligning with ergonomic best practices. The grey finish offers a neutral aesthetic that suits diverse work settings.
Type Gel wrist support mat
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot