Support proper wrist alignment and improve neck and shoulder comfort with Kensington’s ErgoSoft™ Wrist Rests. Ergonomically designed to fit today’s thinner devices, Kensington’s ErgoSoft Wrist Rests promote wellness and improve productivity. Featuring a premium faux leather exterior reinforced by a gel-cushioned interior, ErgoSoft Wrist Rests are available in a variety of designs to accommodate the different heights of mechanical, gaming, slim or standard sized keyboards and mice. An ideal wrist rest for contemporary workspaces and modern offices.
- Meets MIL-STD-81H Method 54.3 Contamination by Fluids testing for resistance to breakdown when exposed to cleaning and disinfecting solvents such as alcohol and bleach for at least 24 hours.
- Pro-comfort support features a faux leather exterior reinforced by a gel-cushioned interior to provide an unrivalled balance between comfortable softness and firm ergonomic support
- Ergonomist approved to provide optimal health and protection when used correctly through proper alignment, tailored dimensions and a unique curved design
- Contoured shape fits the entire length of the keyboard and provides additional padding and support for thumb rest areas and WASD keys
- Professional-level design provides functional and sophisticated low-profile elegance, durable seamless edges and non-skid backing
- Easy-to-clean surface wipes clean with a damp cloth to keep your wrist rest looking and performing well after years of use