Kensington K39120EU USB 2.0 hub 4-Port Black USB & Firewire Plugs & Sockets

MPN
K39120EU
Brand
Kensington
EAN-13
5028252591492
Order Code
19-1983
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/09/2026

Kensington K39120EU is a robust USB 2.0 hub designed to provide four additional USB slots for enhanced connectivity in computing environments. Engineered for efficient data transfer and connectivity, this black USB and FireWire hub enables the seamless integration of multiple USB devices to a single computer, addressing the need for expanded peripheral access. Utilising USB 2.0 technology, it supports data transmission rates up to 480 Mbps, making it suitable for both legacy and modern applications in engineering workstations, labs, and office setups. This hub is an ideal solution for professionals requiring reliable performance and additional USB interfaces for devices such as external hard drives, printers, and other USB-dependent equipment.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Compatible operating systems Windows XP or above; macOS 10.6 or above
Data transfer rate 480 Mbit/s
Harmonized System (HS) code 84719000
Host Interface USB 2.0
Hub interfaces USB 2.0
InterFaces (output) USB A (USB 2.0)
Master (outer) case gross weight 960g
Master (outer) case height 82mm
Master (outer) case length 125mm
Master (outer) case net weight 728g
Master (outer) case width 95mm
No. of outputs 4
Package depth 90mm
Package height 18mm
Package weight 60g
Package width 75mm
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Products per master (outer) case 4 pc(s)
Quantity per pack 1 pc(s)
USB 2.0 ports quantity 4
USB ports quantity 4
USB Power Delivery (USB PD) No
Weight 0.061

Reviews

Be the first to submit a review

Trustpilot