Kensington K37899WW Kensington SD5750T Thunderbolt 4 4K (DFS) Dock

MPN
K37899WW
Brand
Kensington
EAN-13
085896378990
Order Code
72-2582
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed exclusively for Surface, the SD575T Thunderbolt™ 4 Dual 4K Dock (DFS) offers premium Thunderbolt benefits now and into the future. Compatible with USB4/Thunderbolt 4-enabled Surface laptops, supporting USB-C and USB-A accessories and provides full Power Delivery regardless of how many devices are connected. Features include 11-ports [4 x Thunderbolt 4, 4 x USB-A (1 x 5V/1.5A charging port on the front and 3 x Gen2 @ 1Gbps ports on the rear), 1 x Gigabit Ethernet port, 1 x audio combo jack and 1 x UHS-II SD 4. card reader], Single 8K @ 3 Hz or up to Dual 4K @ 6Hz video, 4Gbps data transfer speeds, secure and manageable Intel VT-d DMA protection, a zero-footprint mounting option, security cable lock slots, free Kensington DockWorks™ software and a three-year warranty.

Best For: USB4/Thunderbolt 4 Surface devices. Supports Single 8K or Dual 4K video
Warranty: 3 Years
*This dock supports the Gigabit Ethernet standard which provides a maximum data rate of 1Gbps. Actual Ethernet speeds may vary depending on, but not limited to, Internet bandwidth, Ethernet cables, network switches and the hardware and firmware performance of the host computer.
Connection Technology: Thunderbolt 4
Power Delivery: Supports USB-C PD 3. (9W of laptop charging)
Compatibility: Windows 1
No. of Monitors Supported: 2
Video Ports: Thunderbolt 4 ports
Maximum Resolution Supported: Thunderbolt - Single 8K 3Hz or Dual 4K 6Hz via the available Thunderbolt 4 ports
Plug and Play: Plug and play installation, optional Kensington DockWorks™ software is recommended for the best connection, performance and security from your Kensington docking station
System Requirements: Compatible with USB4/Thunderbolt 4 Surface devices
  • Best For: USB4/Thunderbolt 4 Surface devices. Supports Single 8K or Dual 4K video
  • Connection Technology: Thunderbolt 4
  • Power Delivery: Supports USB-C PD 3. (9W of laptop charging)
  • Compatibility: Windows 1
  • No. of Monitors Supported: 2
  • Video Ports: Thunderbolt 4 ports
  • Maximum Resolution Supported: Thunderbolt - Single 8K 3Hz or Dual 4K 6Hz via the available Thunderbolt 4 ports
  • Plug and Play: Plug and play installation, optional Kensington DockWorks™ software is recommended for the best connection, performance and security from your Kensington docking station
  • System Requirements: Compatible with USB4/Thunderbolt 4 Surface devices
  • Warranty: 3 Years
  • *This dock supports the Gigabit Ethernet standard which provides a maximum data rate of 1Gbps. Actual Ethernet speeds may vary depending on, but not limited to, Internet bandwidth, Ethernet cables, network switches and the hardware and firmware performance of the host computer.

Reviews

Be the first to submit a review

Trustpilot