Kensington K34110EU SD5760T Thunderbolt 4 Dual 4K Docking Station with 96W Powe

MPN
K34110EU
Brand
Kensington
EAN-13
5028252638555
Order Code
70-3542
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Ideal for busy professionals working in the home or office, the SD5760T Thunderbolt™ 4 Dual 4K Docking Station supports the latest MacBooks, Surface devices and other Thunderbolt™ 4 enabled laptops with everything you need to enhance your productivity today and well into the future. Providing a true plug-and-play experience with no drivers or downloads required, the SD5760T works with Windows and macOS, as well as Thunderbolt 4, Thunderbolt 3, USB4 and USB-C devices. Flexible port options include support for a Single 8K @ 60Hz (via front TB4 port) or Dual 4K @ 60Hz (via two HDMI ports or one TB4 port). Focused on productivity, the SD5760T supports up to 96W of Power Delivery, up to 40Gbps data transfer speeds, daisy chaining and includes 13 connectivity ports. Includes Kensington DockWorks™ Software and 3-year limited warranty.
  • Offers a quick and powerful plug-and-play solution for Thunderbolt 4, Thunderbolt 3 and USB4 devices running Windows (10 or later) or macOS (11 or later).
  • *This dock supports the Gigabit Ethernet standard which provides a maximum data rate of 1Gbps. Actual Ethernet speeds may vary depending on, but not limited to, Internet bandwidth, Ethernet cables, network switches and the hardware and firmware performance of the host computer.
  • Transfer up to 40Gbps of data video and audio - all through the included 0.8m (2.6’) Thunderbolt 4 cable.
  • Supports up to Single 8K @ 60Hz via a Thunderbolt 4 port when DSC is enabled or Dual 4K @ 60Hz via two HDMI ports. Supports Dual 4K @ 60Hz via two HDMI ports for MacBook models with M4/M5 Base chipsets, M1/M2/M3/M4 Pro chipsets, and M1/M2/M3/M4 Max chipsets. MacBook models with M1/M2 base chipsets or USB-C Alt Mode laptops support only a single external display.
  • Supports up to 96W of Power Delivery and automatically adjusts for optimal performance
  • 2 x HDMI ports, 1 x Thunderbolt 4 port, 1 x Thunderbolt 4 host port, 1 x USB-C 3.2 Gen2 10Gbps port, 2 x USB-A 3.2 Gen2 10Gbps ports, 2 x USB-A 3.2 Gen1 5Gbps ports, 1 x Gigabit Ethernet* port, 1 x audio combo jack and UHS-II 4.0 SD/Micro SD card readers.
  • Built in UHS-II SD and Micro SD card readers are perfect for graphic designers, video editors and animators requiring fast and efficient data transfer speeds.
  • Zero footprint mounting option maximises desktop space and reduces cable clutter by mounting your docking station out of the way.
  • Protect your investment with a Kensington cable lock (K65020EU or K65021WW, sold separately).
  • Enjoy peace of mind knowing your covered by Kensington with a professional 3-year limited warranty.
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot