Kensington K34039WW UH1500P EQ USB-C 5Gbps Triple Video Driverless Mobile Dock

MPN
K34039WW
Brand
Kensington
UPC-12
085896340393
Order Code
70-6182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The UH1500P EQ USB-C® 5Gbps Triple Video Driverless Mobile Dock supports up to three external displays and allows you to travel with less weight and clutter. Universally compatible with USB-C® based devices (Thunderbolt™ 4, USB4® and USB-C® Alt Mode), this plug-and-play solution supports up to 3 x 1080p @ 60Hz, 2 x 4K @ 60Hz for Windows devices and 1 x 4K @ 60Hz for both Windows and MacBook devices. The 9-in-1 design delivers three video connections (2 x HDMI® and 1 x DP), 5 x USB ports (3 x USB-A and 2 x USB-C®) and one Gigabit Ethernet port. UH1500P supports up to 85W power pass-through using your laptop’s USB-C® power adapter or battery for charging. The plastic in this product contains up to 60% post-consumer recycled (PCR) content* and it is delivered in Forest Stewardship Council (FSC®) certified packaging. Compatible with Kensington DockWorks™ software** and includes a 2-year limited warranty.
*Does not include cable.
**Available for Windows only.
  • Up to Triple 1080p for Windows.
  • Free Kensington DockWorks™ software.**
  • 2-year limited warranty.
  • Supports Thunderbolt™ 4 & 5, USB4® and USB-C® Alt Mode devices.
  • Windows 10 or later, macOS 11 or later, iPadOS 13 or later and Samsung DeX® compatible.
  • The plastic in this product contains up to 60% post-consumer recycled (PCR) content.*
  • Delivered in FSC® certified packaging.
  • Plug-and-play USB-C® driverless solution.
  • Up to 85W power pass-through.
  • 9-in-1 design with 5 x USB ports.
  • Sleek, compact design.
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot